CHM1DU

Bussmann / Eaton Logo
504-CHM1DU

CHM1DU

Mfr.:

Description:
Fuse Holder 1P 30A 600V MFH for MIDGET FUSES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

629
Expected 22-Aug-22
168
Expected 24-Aug-22

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
1 $59.52 $59.52
5 $56.68 $283.40
12 $52.44 $629.28
24 $51.00 $1,224.00
60 $45.33 $2,719.80
108 $42.50 $4,590.00
252 $40.49 $10,203.48
Product Attribute Attribute Value
Eaton
Fuse Holder
RoHS:  Details
CHM
Fuse Holders
Class CC
Finger-Safe
DIN Rail
1 Pole
30 A
600 V
Screw
- 20 C
+ 120 C
Bulk
Brand: Bussmann / Eaton
IP Rating: IP20
Product Type: Fuse Holders
Factory Pack Quantity: 12
Subcategory: Fuses
Unit Weight: 1 g
This functionality requires JavaScript to be enabled.
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536303090
BRHTS:
85369090
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Image Description
KEMET C1206F105K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% AEC-Q200
onsemi 1N5404RLG Also Bought Image
Rectifiers 400V 3A Standard
Essentra FM-7 Also Bought Image
Fan Accessories Fan Mnt Rivet,Black,40A Durometer, Fan Mount Rivet,Black
TE Connectivity 1445049-8 Also Bought Image
Pin & Socket Connectors PLUG SINGLE F.H. 8P free hanging
Eaton KTK-30 Also Bought Image
Industrial & Electrical Fuses 600VAC 30A Fast Acting Limitron
Eaton KTK-R-15 Also Bought Image
Industrial & Electrical Fuses 600VAC 15A Fast Acting Limitron
Eaton KTK-1 Also Bought Image
Industrial & Electrical Fuses 600VAC 1A Fast Acting Limitron
Eaton KTK-12 Also Bought Image
Industrial & Electrical Fuses 600VAC 12A Fast Acting Limitron