See an Error?

MSS-102545-14A-D

CUI Devices
490-MSS102545-14A-D

MSS-102545-14A-D

Mfr.:

Description:
Slide Switches Slide Switch, 10 x 2.5 x 6.4 mm, 1.4 mm Raised Slide actuator, TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 743

Stock:

743 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.52 $15.20
$1.44 $36.00
$1.38 $69.00
$1.31 $131.00
$1.25 $250.00
$1.18 $708.00
$1.11 $1,110.00
$1.07 $2,782.00
Product Attribute Attribute Value
CUI Devices
Product Category: Slide Switches
RoHS:  Details
Non-Illuminated
-
SPDT
ON - ON
+/- 300 mA, +/- 500 mA
+/- 12 VDC, +/- 24 VDC
PC Pin
Slide
Through Hole
Gold
Bag
Actuator Length: 8.42 mm
Actuator Material: Polyamide (PA)
Actuator Style: Raised
Brand: CUI Devices
Flammability Rating: UL 94 V-0
Life: 2000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 200
Subcategory: Switches
Travel: 1.6 mm
Type: Miniature Slide Switch
CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99

Miniature Slide Switches

CUI Devices Miniature Slide Switches are available in package sizes as small as 10mm x 2.5mm x 5.9mm. These mini slide switch types feature a 2.54mm pitch, raised or flat (flush) actuator levels, SPDT circuits, and on-on switch functions. Options include gull-wing or PC pin terminations, surface-mount or through-hole mounting styles, and vertical or horizontal orientations. The switches offer 12VDC or 24VDC rated voltage, 300mA or 500mA rated currents, and an operating temperature range of -40°C to +85°C. The compact size of CUI Devices Miniature Slide Switches makes them ideal for space-constrained applications such as consumer electronics, industrial control, and test equipment.

Image Description
CUI Devices MSS-102545-14A-SV-SMT
Slide Switches Slide Switch, 10 x 2.5 x 6.4 mm, 1.4 mm Raised Slide actuator, Split Vertical SMT
CUI Devices MSS-102545-28A-D
Slide Switches Slide Switch, 10 x 2.5 x 7.8 mm, 2.8 mm Raised Slide actuator, TH
BusBoard Prototype Systems BB830
PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD
Alliance Memory AS6C62256-55PCN
SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM
TE Connectivity 1-726386-2
Terminals GDS FLA-STE-KONT6 3
Bourns 3306F-1-103
Trimmer Resistors - Through Hole 10K 25% 6mm Single Turn
Western Design Center (WDC) W65C02S6TPG-14
Microprocessors - MPU 8-bit Microprocessor
Texas Instruments NE555P
Timers & Support Products Precision
Wurth Elektronik 450301014042
Slide Switches Mini Slide Switch 2.54mm THT Bulk
CUI Devices MSS-102559-14A-D
Slide Switches Slide Switch, 10 x 2.5 x 5.9 mm, 1.4 mm Raised Slide actuator,TH