See an Error?

MSS-102545-14A-SV-SMT

CUI Devices
490-MSS10254514ASVSM

MSS-102545-14A-SV-SMT

Mfr.:

Description:
Slide Switches Slide Switch, 10 x 2.5 x 6.4 mm, 1.4 mm Raised Slide actuator, Split Vertical SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:

819 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.45 $2.45
$2.19 $21.90
$2.06 $51.50
$1.97 $98.50
$1.88 $188.00
$1.79 $358.00
$1.69 $1,014.00
$1.60 $1,600.00
$1.59 $4,134.00
Product Attribute Attribute Value
CUI Devices
Product Category: Slide Switches
RoHS:  Details
Non-Illuminated
-
SPDT
ON - ON
+/- 300 mA, +/- 500 mA
+/- 12 VDC, +/- 24 VDC
Solder Terminal
Slide
SMD/SMT
Gold
Bag
Actuator Length: 8.42 mm
Actuator Material: Polyamide (PA)
Actuator Style: Raised
Brand: CUI Devices
Flammability Rating: UL 94 V-0
Life: 2000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 200
Subcategory: Switches
Travel: 1.6 mm
Type: Miniature Slide Switch
CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99

Miniature Slide Switches

CUI Devices Miniature Slide Switches are available in package sizes as small as 10mm x 2.5mm x 5.9mm. These mini slide switch types feature a 2.54mm pitch, raised or flat (flush) actuator levels, SPDT circuits, and on-on switch functions. Options include gull-wing or PC pin terminations, surface-mount or through-hole mounting styles, and vertical or horizontal orientations. The switches offer 12VDC or 24VDC rated voltage, 300mA or 500mA rated currents, and an operating temperature range of -40°C to +85°C. The compact size of CUI Devices Miniature Slide Switches makes them ideal for space-constrained applications such as consumer electronics, industrial control, and test equipment.

Image Description
Wolfspeed C4D30120H
Schottky Diodes & Rectifiers SiC, Schottky Diode, 30A, 1200V, TO-247-2, Industrial, Gen 4
Texas Instruments UCC25800AQDGNQ1
Power Management Specialised - PMIC
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
TRACO Power TMR 12-1211WI
Isolated DC/DC Converters - Through Hole 12W 4.5-18Vin 5.1Vout 2.4A Ultra compact SIP-8 metal casing
CUI Devices MSS-102545-14A-D
Slide Switches Slide Switch, 10 x 2.5 x 6.4 mm, 1.4 mm Raised Slide actuator, TH
Samsung Electro-Mechanics CL10A106MA8NRNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 25V X5R 1 0603
Wurth Elektronik 450301014042
Slide Switches Mini Slide Switch 2.54mm THT Bulk
YAGEO RC0402FR-0710ML
Thick Film Resistors - SMD 10 MOhms 62.5mW 0402 1%
YAGEO RC0402FR-0722RL
Thick Film Resistors - SMD 22 Ohms 62.5mW 0402 1%
Samsung Electro-Mechanics CL10B105KA8NFNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X7R 16 0603