LDP25S480-C053BR

Cincon
418-LDP25S480-C053BR

LDP25S480-C053BR

Mfr.:

Description:
LED Power Supplies LED Power Supply, 25 Watt, Single Output with IP64, 48VDC Output, No Dimming, 530mA Output Current, 1% Output Ripple/Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

19 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$34.10 $34.10
$33.06 $165.30
$32.08 $320.80
$30.47 $761.75
$29.26 $1,463.00
$27.20 $2,720.00
Product Attribute Attribute Value
Cincon
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
530 mA
48 VDC
25.44 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
140 mm
30 mm
20 mm
LDP25
IP67
Brand: Cincon
Cooling Method: Convection
Efficiency: 86 %
Input Voltage, Max: 305 VAC
Input Voltage, Min: 90 VAC
Isolation Voltage: 3.75 kVAC
Mechanical Style: LED Power Supply
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
CNHTS:
8504409190
CAHTS:
8504409035
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

LDP25 / LDP40 / LDP60 LED Power Supplies

LDP25 / LDP40 / LDP60 LED Power Supplies feature a universal input range of 90VAC to 305VAC, constant current output, and a low-frequency flicker design. These modules offer >0.9 active PFC, <5A low inrush current, a dimming function, as well as overtemperature and continuous short circuit protection. LDP25 / LDP40 / LDP60 LED Power Supplies provide IP67 protection in a low-profile, fully isolated plastic case and are available in 25W, 40W, and 60W.

LED Power Supplies and Drivers

Cincon LED Power Supplies are available in a 12.72W to 100W output power range with a dimming option. These products feature a 90VAC to 305VAC input voltage range and a power factor correction (PFC) option. Cincon LED Drivers offer output rated current from 350mA to 8.34A and an IP65/IP67 rating with low inrush and ripple noise.