WBC16-1TLB

Coilcraft Logo
994-WBC16-1TLB

WBC16-1TLB

Mfr.:

Description:
Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:16 0.600-300 MHz

Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.74
Min:
1

Similar Product

Coilcraft WBC16-1TLC
Coilcraft
Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:16 0.600-300 MHz
Product Attribute Attribute Value
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
RF
SMT Transformers
SMD/SMT
600 kHz to 300 MHz
80 uH
-
-
300 V
- 40 C
+ 85 C
-
Wideband
4.45 mm x 4.19 mm x 3.05 mm
4.45 mm
4.19 mm
3.05 mm
WBC
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Current Rating: -
Maximum DC Current: 5 mA
Maximum DC Resistance: 230 mOhms, 80 mOhms
Power Rating: 250 mW
Primary Resistance: 80 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 230 mOhms
Shielding: Unshielded
Factory Pack Quantity: 750
Subcategory: Transformers
Unit Weight: 88.800 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504312990
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99