G950-01455-01

Coral Logo
212-193575000077

G950-01455-01

Mfr.:

Description:
Development Boards & Kits - ARM EDGE TPU DEV BOARD

In Stock: 316

Stock:

316
Can Dispatch Immediately

On Order:

3,168
Expected 13-Dec-22

Factory Lead Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
1 $194.96 $194.96
Product Attribute Attribute Value
Google
Development Boards & Kits - ARM
RoHS:  Details
Development Boards
ARM Cortex A53, ARM Cortex M4F
Edge TPU, i.MX8M
Brand: Coral
Interface Type: I2C, SAI, SPI, PMW, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1584
Subcategory: Development Tools
Tradename: Coral
Unit Weight: 191.170 g

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Dev Board

Coral Dev Board is a single-board computer with a removable system-on-module (SOM) that contains eMMC, SOC, wireless radios, and Google’s Edge TPU. It’s perfect for IoT devices and other embedded systems that demand fast on-device ML inferencing. The Dev Board can be used as a single-board computer for accelerated ML processing in a small form factor, or as an evaluation kit for the on-board SOM. Additional 40mm × 48mm SOMs can be combined with your custom PCB hardware using board-to-board connectors for integration into products. 1GB and 4GB LPDDR4 versions available.

Image Description
SparkFun Electronics GPS-18719 Also Bought Image
GPS Development Tools SparkFun GNSS-RTK Dead Reckoning Breakout - ZED-F9K (Qwiic)
Google G650-03324-01 Also Bought Image
Development Boards & Kits - ARM The Coral Dev Board Mini is a single-board computer that provides fast machine learning (ML) inferencing in a small form factor.
Google G650-05370-01 Also Bought Image
System-On-Modules - SOM This new SOM version has the same build as the existing 1 GB SOM with 4GB RAM built in.
TT Electronics T7715DV Also Bought Image
Wall Mount AC Adapters Interchangable Wall Plug Power Supply 5.1VDC 15.3 WATT, Raspberry Pi 4 Compatible (Strontonics)
BeagleBoard BBONE-AI Also Bought Image
Single Board Computers BeagleBone AI
Google G650-04023-01 Also Bought Image
Multiple Function Sensor Development Tools Environmental Sensor Board
Seeed Studio 106990295 Also Bought Image
Seeed Studio Accessories Raspberry Pi Official Power Supply 15.3W USB-C with 1.5M Cable - EU Plug 5.1V 3A Black