A4840-10

Crydom
558-A4840-10

A4840-10

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 SSR 480VAC /40A,90-280VAC,RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 40   Multiples: 40

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$131.28 $5,251.20
$129.54 $15,544.80
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
Panel Mount
40 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
5 mA to 10 mA
IP00
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata KS100
Relay Sockets & Fixings SER1 COVER
Sensata HSP-2
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve
Sensata KS300
Relay Sockets & Fixings SER 53TP COVER
Sensata KS100-SMR
Relay Sockets & Fixings Protective Cover