CC2425W3V

Crydom
558-CC2425W3V

CC2425W3V

Mfr.:

Description:
Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 25A 4Pin Screw Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:

31 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$174.72 $174.72
$158.86 $1,588.60
$158.84 $9,530.40
$154.16 $15,416.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
Panel Mount
25 A
24 VAC to 280 VAC
2 Form A (DPST-NO)
SCR
4 VDC to 32 VDC
10 mA
- 40 C
+ 80 C
IP20
Evolution Dual
58.42 mm
45.72 mm
36.2 mm
Bulk
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Dual Panel Mount SSR - Evolution Dual

Crydom introduces the Dual Panel Mount Solid State Relays (SSR) Evolution Dual Series which offers an improved mechanical and thermal design that provides higher capacity outputs (25A & 50A rating per channel @ 40ºC) and significantly increased power density. The Evolution Dual Relays feature 120, 240, and 480VAC operating voltage ratings, 4 to 15, 15 to 32, and 4 to 32VDC control input options, and SCR output for heavy industrial loads. Options available for the Crydom Dual Panel Mount SSR Evolution Dual Series are four input termination, top-bottom or left-right output screw connections, and zero voltage or random turn-on available. Input status LED indicators for each channel are standard. Crydom Dual Panel Mount SSR - Evolution Dual are CE and RoHS compliant, pending UL, and cUL recognition.

Image Description
Sensata HS151DR
Heat Sinks 1.5 C/W DIN RM Heat Sink - 1 SSR
Sensata HS201DR
Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR
Image Description
Molex 39500-0004
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 4CIRCUITS
Coilcraft CD1479-ALD
Common Mode Chokes / Filters For PowerLine 0.59mH 4.2A DCR=20mOhms
KOA Speer RK73B2ETTD203J
Thick Film Resistors - SMD 1/2W 20Kohms 5%
Amphenol 97-79-513-12
Circular MIL Spec Tools, Hardware & Accessories 2.25" BUSHING
Amphenol 97-79-513-10
Circular MIL Spec Tools, Hardware & Accessories 2.37" BUSHING MS3420-10
Amphenol 97-79-513-8
Circular MIL Spec Tools, Hardware & Accessories 2.50" BUSHING