CC4850E4VH

Crydom
558-CC4850E4VH

CC4850E4VH

Mfr.:

Description:
Solid State Relays - Industrial Mount Dual IP20 660VAC/50A 15-32VDC,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20   Multiples: 10

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$177.67 $3,553.40
$173.58 $5,207.40
$169.50 $8,475.00
$164.58 $16,458.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
50 A
48 VAC to 660 VAC
SCR
15 VDC to 32 VDC
10 mA
IP20
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw

CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Sensata HS103DR
1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's