CKRA4820

Crydom
558-CKRA4820

CKRA4820

Mfr.:

Description:
Solid State Relays - Industrial Mount DIN SSR 530VAC/20A 90-280VAC In,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

38
Expected 11-Dec-23

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$183.63 $183.63
$174.88 $1,748.80
$166.94 $10,016.40
$162.02 $16,202.00

Possible Replacement

Crydom DR2260A20U
Crydom
Solid State Relays - Industrial Mount 20A 90-280VAC/DC 600VAC .5-3HP kW
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
DIN Rail Mount
20 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
110 VAC to 280 VAC
5 mA
- 40 C
+ 80 C
-
CKR48
81.3 mm
22.5 mm
99 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99