CKRD2410-10

Crydom
558-CKRD2410-10

CKRD2410-10

Mfr.:

Description:
Solid State Relays - Industrial Mount DIN SSR 280VAC/10A , 4.5-32VDC In,RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:

20 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$131.79 $131.79
$123.10 $1,231.00
$119.91 $7,194.60
$116.40 $11,640.00

Possible Replacement

Crydom DR24D12R
Crydom
Solid State Relays - Industrial Mount 12A 240VAC Out 4-32VDC In, 18mm UL
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
DIN Rail Mount
10 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
8 mA to 12 mA
- 40 C
+ 80 C
-
CKR24
81.3 mm
22.5 mm
99 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.