D1D40

Crydom
558-D1D40

D1D40

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 40A,3.5-32VDC In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:

79
Can Dispatch Immediately

On Order:

180
Expected 28-Nov-23
100
Expected 01-Dec-23

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$174.07 $174.07
$165.77 $1,657.70
$158.24 $9,494.40
$153.59 $15,359.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Controller
Panel Mount
40 A
1 VDC to 100 VDC
1 Form A (SPST-NO)
MOSFET
3.5 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 100 C
IP00
1-DC
57.3 mm
44.5 mm
22.6 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.400 g
This functionality requires JavaScript to be enabled.
CNHTS:
8536419090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata KS100
SER1 COVER
Image Description
KYOCERA AVX M39014/01-1593V
CKR05BX104KSV
B&K Precision 9115B-AT
Prog. 1-Output Multi-Range Power Supply w/ Automotive Test, 1200W, 0-80V, 0-60A
Amphenol CS-DSNULW29FF-025
CABLE, DB9F/F NULL MDM 25'
Amphenol CTTS-203856-S02
FL Flex Series Low NTC Temp Sensor
Panasonic ERA-3VEB1002V
0603 0.1% 10Kohm 25ppm SMD
Phoenix Contact 3208100
PT 1,5/S
Sensata D1D20
Panel Mount SSR 100V DC 20 AMP
Phoenix Contact 3003091
UK 4 BU
Sensata KS101
PLASTIC COVER FOR SSR
Sensata HS251
2.5 C/W PM Heat Sink 1 SSR