D1D40K

Crydom
558-D1D40K

D1D40K

Mfr.:

Description:
Solid State Relays - Industrial Mount SOLID STATE RELAY 100 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:

37 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$184.49 $184.49
$175.71 $1,757.10
$167.72 $10,063.20
$162.79 $16,279.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Controller
Panel Mount
40 A
1 VDC to 100 VDC
1 Form A (SPST-NO)
MOSFET
3.5 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 100 C
IP00
1-DC
57.3 mm
44.5 mm
26.4 mm
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 86.500 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Cree LED JE2835AGR-N-0002A0000-N0000001
High Power LEDs - Single Colour 2835 Mid-Power ColorGreen 520-540nm
Cree LED JE2835ABL-N-0005A0000-N0000001
High Power LEDs - Single Colour 2835 Mid-Power ColorBlue 465-480nm
Cree LED JE2835APL-N-0001A0000-N0000001
High Power LEDs - Single Colour 2835 Mid-Power ColorPC Lime
Cree LED JE2835ARD-N-0001A0000-N0000001
High Power LEDs - Single Colour 2835 Mid-Power ColorRed 620-630nm
Cree LED JE2835APM-N-0001A0000-N0000001
High Power LEDs - Single Colour 2835 Mid-Power ColorPC Mint
M5Stack K010
Development Boards & Kits - Other Processors Is the second generation core device in the M5Stack development kit series.
Amphenol AT16-18PA-K004
Automotive Connectors 18 Position Receptac Cap, Keyed A, Black
Amphenol AT16-18SA-K004
Automotive Connectors 18 Position Plug wit Cap, Keyed A, Black
Nexperia PESD2CANFD27V-UX
ESD Suppressors / TVS Diodes PESD2CANFD27V-U/SOT323/SC-70
Murata LXRW0YV201-059
Trimmer/Variable Capacitors Variable Capacitors WLCSP 200pFa.0V/100pFa.3V