D53TP50CH-10

Crydom
558-D53TP50CH-10

D53TP50CH-10

Mfr.:

Description:
Solid State Relays - Industrial Mount IP20, 600VAC, 50A 3 Phase SSR, Ran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$433.90 $4,339.00
50 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Three Phase Relays
Indicator
Panel Mount
50 A
48 VAC to 530 VAC
3 Form A (3PST-NO)
SCR
4 VDC to 32 VDC
24 mA to 35 mA
IP20
53TP
Brand: Crydom
Contact Form: 3PST (3 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 370 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata KS100
Relay Sockets & Fixings SER1 COVER
Sensata HSP-5
Thermal Interface Products Thermal Pad for 3-phase SSR W/Adhsve
Sensata KS300
Relay Sockets & Fixings SER 53TP COVER
Sensata KS100-SMR
Relay Sockets & Fixings Protective Cover
Image Description
APM HEXSEAL RM4X20MM-2701
Screws & Fasteners SEELSKREW MT PH REC M4 X 0.7 THD 20MM LG