DP4RSB60E40B2

Crydom
558-DP4RSB60E40B2

DP4RSB60E40B2

Mfr.:

Description:
Contactors - Solid State PH DC H Bridge SS/B 48V 40A 32VCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 5   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$847.67 $4,238.35
$807.29 $8,072.90
Product Attribute Attribute Value
Sensata
Product Category: Contactors - Solid State
RoHS:  Details
Chassis Mount
40 A
1 VDC to 48 VDC
18 VDC to 32 VDC
20 mA to 25 mA
DP4R
Brand: Crydom
Contact Form: 3PST (3 Form A)
Output Type: SCR
Product: Reversing Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 5
Subcategory: Contactors
Termination Style: Screw
Type: Heavy Duty
Unit Weight: 345 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99