DRA3P48A4

Crydom
558-DRA3P48A4

DRA3P48A4

Mfr.:

Description:
Contactors - Solid State DIN MNT 3PH 480VAC 4A 220VAC CNT ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$147.40 $1,474.00
$145.01 $7,250.50
$143.00 $14,300.00
Product Attribute Attribute Value
Sensata
Product Category: Contactors - Solid State
RoHS:  Details
DIN Rail Mount
4.2 A
48 VAC to 510 VAC
200 VAC to 265 VAC
4.5 mA to 5.7 mA
DRA3
Brand: Crydom
Contact Form: 3PST (3 Form A)
Number of Phases: 3 Phase
Output Type: SCR
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Indicator
Unit Weight: 130.638 g

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99