DRA3P48E4R2

Crydom
558-DRA3P48E4R2

DRA3P48E4R2

Mfr.:

Description:
Contactors - Solid State SSR Contactor, 3-Phase, DIN Rail Mount, 480VAC/4A, 24VDC In, Instantaneous, 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$129.20 $129.20
$123.04 $1,230.40
$117.45 $5,872.50
$114.00 $11,400.00
Product Attribute Attribute Value
Sensata
Product Category: Contactors - Solid State
RoHS:  Details
DIN Rail Mount
4.2 A
48 VAC to 510 VAC
18 VDC to 28 VDC
15 mA to 25 mA
DRA3P
Brand: Crydom
Number of Phases: 3 Phase
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 130.638 g

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99