DRH3P60A20R

Crydom
558-DRH3P60A20R

DRH3P60A20R

Mfr.:

Description:
Contactors - Solid State 20A 600AC 280A/DC In RN 2Leg 3phs DINRai

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

20
Expected 27-Sep-23

Factory Lead Time:

40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$317.52 $317.52
$302.41 $3,024.10
Product Attribute Attribute Value
Sensata
Product Category: Contactors - Solid State
RoHS:  Details
DIN Rail Mount
20 A
600 VAC
48 VAC to 600 VAC
3 mA
DRH
Brand: Crydom
Number of Phases: 3 Phase
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 10
Subcategory: Contactors
Type: Controller
Unit Weight: 242 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

DRH AC-Output Solid State DIN Rail Contactors

Crydom DRH 3 Phase AC Output Solid State DIN Rail Contactors combine the advantages of solid state design with the functionality and ease of use of an electromechanical contactor. The DRH Series features 20Amps on each channel and is intended to switch any resistive as well as inductive loads. It is an ideal solution in any heating application in market segments such as plastic, packaging, HVAC, food & beverage, printing and medical.

Image Description
ROHM Semiconductor LM4559FVM-GTR
LOW NOISE OPER AMPLIFIER
Bel 0679L3000-05
3 A, 125 VAC / VDC
KEMET C1812C224KCRACAUTO
500V 0.22uF X7R 1812 10% AEC-Q200
3M 8468-11B1-RK-TP
68P PLCC SOCKET THRU-HOLE
SEI Stackpole RMCF0603ZT0R00
0Ohms 0603 0.1W Jumper Std Power
Omron D2HW-C202MR
Subminiature Basic Switch
Vishay MKT1818322254
0.022uF 250V 5%
Ohmite HS100 56R F
100W 56 OHMS 1%
YAGEO AC1206FR-0727K4L
27.4 k Ohms 250 mW 1 206 1% AEC-Q200 Standard Power Version
Molex 02-06-2101 (Cut Strip)
.062" TERM 18-24G M Cut Strip of 100