EL100D5-24

Crydom
558-EL100D5-24

EL100D5-24

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 5A21-27VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:

106 Can Dispatch Immediately

Factory Lead Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$73.05 $73.05
$68.98 $689.80
$66.52 $3,991.20
$64.56 $6,456.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Controller
Panel Mount
5 A
3 VDC to 100 VDC
1 Form A (SPST-NO)
MOSFET
21 VDC to 27 VDC
9 mA to 14 mA
- 30 C
+ 80 C
IP00
EL
36.6 mm
21.1 mm
14.3 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 14.400 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

EL Solid State Relays

Crydom / Sensata EL Series offers AC and DC solid-state relays (SSRs) with a current rating of up to 30A in mini-puck housing. The 90° bent terminal design option offers optimal space use. Crydom EL Series AC output modules provide 10A and 30A options at 24VAC to 280VAC and offer 0V or instantaneous turn-on output. EL Series DC output SSRs feature a 10A current rating at 3VDC to 100VDC. Both output types feature 5VDC, 12VDC, and 24VDC control input options. EL Series SSRs are RoHS, China RoHS, and CE compliant, UL and cUL recognized, and TUV certified, making them ideal for heating, lighting, and motion control applications.

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Image Description
Sanyo Denki 109-049E
Fan Accessories 80mm Fan Finger Guard, Inlet/Outlet, Silver
TE Connectivity 1827587-2
Headers & Wire Housings RCPT CONT 22-28 AU
Amphenol 135104-01-06.00
RF Cable Assemblies SMA St Jack to R/A Plug RG-316/U 6in
TE Connectivity 1-1827863-7
Headers & Wire Housings DYNAMIC 1100D REC HSG X 34P BLACK
Phoenix Contact 3030190
Terminal Block Tools & Accessories FBS 5-5 5 POS BRIDGE
MEAN WELL DDR-30L-24
Isolated DC/DC Converters - DIN Rail Mount 30W 18-75Vin 24Vout 1.25A DIN Rail
E-T-A Circuit Breakers X20080108
Circuit Breaker Accessories
Amphenol 863001061TLF
D-Sub Tools & Hardware FEMALE SCREW LOCKS
Phoenix Contact 1688722
D-Sub Adapters & Gender Changers VS-O9-GC-BU/BU
Sanyo Denki 109-320
Fan Accessories 172mm Fan Finger Guard, Outlet, Silver