GNR35ACZ

Crydom
558-GNR35ACZ

GNR35ACZ

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 45mm, 600VAC/35A, 240VAC In, Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$275.48 $5,509.60
$262.96 $15,777.60
100 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
DIN Rail Mount
35 A
48 VAC to 600 VAC
SCR
180 VAC to 280 VAC
6 mA to 8 mA
GNR
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Unit Weight: 400 g

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99