HDC100D160

Crydom
558-HDC100D160

HDC100D160

Mfr.:

Description:
Solid State Relays - Industrial Mount PM SSR 72VDC/160A 4-32VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

20
Expected 28-Dec-23

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$424.44 $424.44
$404.22 $4,042.20
$385.85 $19,292.50
100 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
Panel Mount
160 A
7 VDC to 72 VDC
1 Form A (SPST-NO)
SCR
4.5 VDC to 32 VDC
23 mA to 45 mA
- 30 C
+ 80 C
IP00
HDC
103.99 mm
73.5 mm
43.1 mm
Bulk
Brand: Crydom
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 5
Subcategory: Relays
Termination Style: Quick Connect
Part # Aliases: 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5
Unit Weight: 340.200 g

This functionality requires JavaScript to be enabled.
CNHTS:
8536411090
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

HDC DC Load Solid State Contactors

Crydom HDC Solid State Contactors (SSCs) are designed for control of high power DC loads such as brakes, clutches, coils, electromagnets, heaters, lamps, motors, and solenoids, where long life and fast switching are required. These Crydom solid-state relays are designed for applications in which traditional mechanical contactors or relays do not provide the required life, performance, or service levels. The HDC SSCs offer DC solid-state power control due to an advanced high-speed DC switching circuit for on/off or PWM control (up to 1KHz). These devices utilize optically isolated low dissipation FET outputs rated at either 120A or 160A at 48VDC, 72VDC, or 150VDC operating voltage.

Image Description
Sensata TRM3/0
Relay Sockets & Fixings Copper Lug Terminal 4-3/0 AWG HDC Series
Image Description
Littelfuse 0998080.UX-2M6
Automotive Fuses Fuse - Mega 70V (SF51) 2-M6 holes 80A
Analog Devices Inc. AD7616BSTZ-RL
Data Acquisition ADCs/DACs - Specialised 100ksps 16 ch muxed Dual 16B SAR ADC
Texas Instruments TM4C129ENCPDTI3R
ARM Microcontrollers - MCU Tiva C Series Microcontroller
Infineon BTS441RGATMA1
Power Switch ICs - Power Distribution Smart PWR Hi-Side Switch 1-CH
Sensata D24125
Solid State Relays - Industrial Mount 125A 240V DC INPUT
Texas Instruments UA78L05AIPK
Linear Voltage Regulators 5V 100mA Fixed Pos Voltage Regulator
Sensata DRA1-MP240D3
Solid State Relays - Industrial Mount DIN Mt 280 VAC/3A out 3-32 VDC input
TDK C4520X7R3D102K130KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 2000V 1000pF X7R 10% T: 1.3mm
Littelfuse 02980900S
Fuse Holder Fuse Block,Covered,MEGA,32V, w/o Fuse
Grayhill 51A22-01-2-08N
Rotary Switches ElectricalSwitch Rotary NotOver5Amp