LR600240D40RH

Crydom
558-LR600240D40RH

LR600240D40RH

Mfr.:

Description:
Solid State Relays - PCB Mount SSR Relay, PCB Mount, 280VAC/40A, DC In, Instantaneous, Thermal Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 14   Multiples: 14

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$92.13 $1,289.82
$87.95 $4,925.20
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
PCB Mount
40 A
24 VAC to 280 VAC
4 VDC to 32 VDC
SCR
- 30 C
+ 80 C
LR
Brand: Crydom
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 14
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 14.400 g

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99