LVD75D40

Crydom
558-LVD75D40

LVD75D40

Mfr.:

Description:
Solid State Relays - Industrial Mount 48V/40A 24.0/23.5V Ctrl LVD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:

7 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$229.88 $229.88
$218.93 $2,189.30
$208.98 $10,449.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Controllers
SSR
Panel Mount
40 A
3 VDC to 75 VDC
1 Form A (SPST-NO)
MOSFET
23 VDC to 24 VDC
12 mA
- 30 C
+ 80 C
-
LVD
58.4 mm
45.7 mm
22.9 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 100 g

This functionality requires JavaScript to be enabled.
CNHTS:
8536419090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99

LVD Solid State Switches

Crydom LVD Series of DC Low Voltage Disconnect Solid State Switches are designed to disconnect batteries from their loads to prevent operational problems or damage resulting from deep cycle discharge. They are offered in a panel mount package with screw terminals. The solid state design of the LVD Series Control Relays from Crydom offer advantages over electromechanical switches, including lower power dissipation, long life, and reliability. In addition, the series is shock and vibration resistant and is position insensitive.

Image Description
Sensata HSP-2
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve
Sensata 1F25
Relay Sockets & Fixings FILTER EMI 1 PHASE
Sensata KS100
Relay Sockets & Fixings SER1 COVER
Sensata HS501DR
Relay Sockets & Fixings 5.0 C/W DIN RM Heat Sink - 1 SSR
Sensata TRM6
Relay Sockets & Fixings Copper Lug Terminal
Sensata HS151DR
Heat Sinks 1.5 C/W DIN RM Heat Sink - 1 SSR
Sensata 3F20
Relay Sockets & Fixings FILTER EMI 3 PHASE
Image Description
TE Connectivity T9AP1D52-12
General Purpose Relays SPST-NO FLNG MT 12DC