LVD75E60

Crydom
558-LVD75E60

LVD75E60

Mfr.:

Description:
Solid State Relays - Industrial Mount 48V/60A 25.0/24.5V Ctrl LVD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:

7 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$272.05 $272.05
$259.10 $2,591.00
$247.33 $12,366.50
100 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Controllers
SSR
Panel Mount
60 A
3 VDC to 75 VDC
1 Form A (SPST-NO)
MOSFET
24 VDC to 25 VDC
12 mA
- 30 C
+ 80 C
-
LVD
58.4 mm
45.7 mm
22.9 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 5
Subcategory: Relays
Termination Style: Screw
Unit Weight: 100 g

This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99

LVD Solid State Switches

Crydom LVD Series of DC Low Voltage Disconnect Solid State Switches are designed to disconnect batteries from their loads to prevent operational problems or damage resulting from deep cycle discharge. They are offered in a panel mount package with screw terminals. The solid state design of the LVD Series Control Relays from Crydom offer advantages over electromechanical switches, including lower power dissipation, long life, and reliability. In addition, the series is shock and vibration resistant and is position insensitive.

Image Description
Sensata HS103DR
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's
No Image
Heat Sinks 2.0 C/W PM Heat Sink 1 SSR
Sensata HS103
Heat Sinks 1.0 C/W PM Heat Sink 1 2 3 SSR's
Sensata HS201DR
Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR
Sensata HS301
Heat Sinks 3.0 C/W PM Heat Sink 1 SSR