MCSS2490CM

Crydom
558-MCSS2490CM

MCSS2490CM

Mfr.:

Description:
Solid State Relays - Industrial Mount PM Soft-Start/Stop SSR, 0-10V In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 10   Multiples: 10

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$339.18 $3,391.80
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Panel Mount
90 A
180 VAC to 280 VAC
8 VDC to 32 VDC
28 mA to 30 mA
Brand: Crydom
Input Voltage: 0 VDC to 10 VDC
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 86.500 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536410099
USHTS:
8536490080
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Image Description
Sensata HS201DR
2.0 C/W DIN RM Heat Sink - 1 SSR
Sensata KS100-SMR
Protective Cover