MCST2425EM

Crydom
558-MCST2425EM

MCST2425EM

Mfr.:

Description:
Solid State Relays - Industrial Mount PM Soft-Start SSR Pot. Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 10   Multiples: 10

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$203.55 $2,035.50
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Panel Mount
25 A
180 VAC to 280 VAC
SCR
8 VDC to 32 VDC
28 mA to 30 mA
- 20 C
+ 80 C
MCS
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 86.500 g

This functionality requires JavaScript to be enabled.
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536490080
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Image Description
Sensata HS501DR
Relay Sockets & Fixings 5.0 C/W DIN RM Heat Sink - 1 SSR
Sensata KS100-SMR
Relay Sockets & Fixings Protective Cover