TD2425

Crydom
558-TD2425

TD2425

Mfr.:

Description:
Solid State Relays - Industrial Mount 48-280V .05-25A 3-32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$245.14 $245.14
$229.05 $2,290.50
$219.46 $8,778.40

Possible Replacement

Crydom D2425
Crydom
Solid State Relays - Industrial Mount 25A 240VAC DC
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Controller
Panel Mount
25 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
Triac
3 VDC to 32 VDC
7 mA to 12 mA
- 40 C
+ 80 C
-
T
57.3 mm
44.5 mm
22.6 mm
Brand: Crydom
Package/Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g
                    
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
STMicroelectronics STLINK-V3SET
Hardware Debuggers STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8
MEAN WELL HDR-30-24
DIN Rail Power Supplies 36W 24V 1.5A Class II DIN Rail
Hirschmann G 4 W 1 F BLACK
Circular DIN Connectors
Adafruit 4259
Adafruit Accessories USB C Jack to USB A Jack Round Panel Mount Adapter