O-002

DBM Optix
735-O-002

O-002

Mfr.:

Description:
LED Lighting Lenses OSRAM Golden Dragon Very Narrow 13mm dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.18 $318.00
$2.95 $885.00
$2.67 $1,335.00
$2.45 $2,450.00
$2.35 $5,875.00
$2.30 $11,500.00
Product Attribute Attribute Value
DBM Optix
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
OSRAM Golden Dragon
12.3 mm
12 deg
Bulk
Brand: DBM Optix
Color: Clear
Height: 6.2 mm
Length: 12.3 mm
Shape: Round
Subcategory: LED Lighting
Termination Style: PCB
Width: 12.3 mm

CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99

Secondary Lenses for High Power LEDs

DBM Optix Secondary Lenses for High Power LEDs (HB-LEDs) provide ideal light distribution patterns and improve the lit appearance of an end product. These DBM Optix secondary lenses for High Power LEDs feature optical grade PMMA lens material that can handle high current and temperature conditions. 

Image Description
STMicroelectronics LM2903PT
Lo-Pwr Dual Voltage
MicroCare MCC-W66
MicroWipe W66 Circuit Board Cleaning Wipes
LedLink Optics LL01ZZ-DRT15L06-M1
single lens 15 deg with Housing
Menda 35688
DISSIPATIV NYL BRUSH LONG HDLE 30mm
DBM Optix O-002s
OSRAM Golden Dragon Very Narrow 13mm dia