See an Error?

DIO5141BCD10

DIOO Microcircuits
453-DIO5141BCD10

DIO5141BCD10

Mfr.:

Description:
LED Lighting Drivers 1A Buck/Boost Charge Pump FLASH LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 5000   Multiples: 5000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.465 $2,325.00
$0.433 $4,330.00
$0.429 $10,725.00
50,000 Quote
Product Attribute Attribute Value
DIOO
Product Category: LED Lighting Drivers
RoHS:  Details
DIO5141B
SMD/SMT
DFN-10
1 Output
800 mA
2.7 V
5.5 V
Buck-Boost
2 MHz
- 40 C
+ 85 C
Reel
Brand: DIOO Microcircuits
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Type: Flash LED Driver

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99