See an Error?

DIO5336CN8

DIOO Microcircuits
453-DIO5336CN8

DIO5336CN8

Mfr.:

Description:
LED Lighting Drivers 38V OVP, 200mV reference, PWM Control White LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 6000   Multiples: 6000

$-.--
$-.--
Full Reel (Order in multiples of 3000)
MouseReel™ (+$9.00)
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.224 $1,344.00
$0.204 $2,448.00
$0.188 $4,512.00
$0.183 $8,784.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
DIOO
Product Category: LED Lighting Drivers
RoHS:  Details
SMD/SMT
DFN-8
10 Output
2.7 V
5.5 V
Boost
1.1 MHz
- 40 C
+ 85 C
Reel
Brand: DIOO Microcircuits
Dimming: PWM
For Use With: White LEDs
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Number of Channels: 10 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: White LED Driver
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99