See an Error?

LNE-24V150WDAA

Delta Electronics
108-LNE-24V150WDAA

LNE-24V150WDAA

Mfr.:

Description:
LED Power Supplies 24V 150W IP67 Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:

18 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$155.57 $155.57
$153.74 $768.70
$125.36 $1,253.60
$78.98 $7,898.00
Product Attribute Attribute Value
Delta Electronics
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
6.3 A
24 VDC
151.2 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
8.98 in
2.68 in
1.53 in
Industrial
PFC
LNE-120W
IP67
Brand: Delta Electronics
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Unit Weight: 1.1 kg

CNHTS:
8504409190
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99

LNE LED Driver Power Supplies

Delta Power LNE LED Driver Power Supplies feature adjustable output voltage and current levels. All the models come in IP65 or IP67 compliant aluminum cases. LNE series models are capable of producing different levels of LED brightness, via a built-in dimming function, to meet various application and energy optimization needs. Delta LNE series is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 4kV) and compliant to IP65/IP67, the Delta LNE series is for both indoor and outdoor applications.