004-1930-29-201

Dialight
645-004-1930-29-201

004-1930-29-201

Mfr.:

Description:
Lamp Holders & Accessories SING TERM PNL IND

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:

16 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$33.42 $33.42
$28.72 $287.20
$19.15 $478.75
$17.98 $1,798.00
Product Attribute Attribute Value
Dialight
Product Category: Lamp Holders & Accessories
RoHS: In Transition
PMI Bases
Incandescent
T-1 3/4
Midget Flange
Bulk
Brand: Dialight
Product Type: Lamp Holders
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Part # Aliases: 4193029201 004193029201
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Dialight 586-1106-105F
LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE WHT 28V P
Pomona 72930-9
Test Plugs & Test Jacks PANEL MT IEC 4MM(0.16IN)JACK FOR SHEATHED PLUG, HEX NUT, (WHITE)
Dialight 101-0931
Lamp Lenses SUB MIN PANEL IND
Dialight 101-0933-003
Lamp Lenses SUB MIN PANEL IND
VCC 7341
Lamps 28V .065A
Dialight 270-1930-3111-702
Complete Assemblies for Panel Mount Indicator Lamps EDGE LIGHT PANEL IND

FEATURED PRODUCTS
DIALIGHT