052-0992

Dialight
645-052-0992

052-0992

Mfr.:

Description:
Lamp Lenses MIN PANEL IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:

6 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$15.28 $15.28
$10.40 $104.00
$9.78 $978.00
$9.59 $2,397.50
$9.25 $4,625.00
$9.06 $9,060.00
2,500 Quote
Product Attribute Attribute Value
Dialight
Product Category: Lamp Lenses
RoHS:  Details
Lens Caps
Incandescent, Based LED, Neon
T-3 1/4
Bulk
Brand: Dialight
Product Type: Lamp Lenses
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Part # Aliases: 520992 0520992

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bourns CRM1206QFX-1001ELF
Thick Film Resistors - SMD ResPowerQ 1206 1k 1% 1/2W TC100
KEMET C1206C101K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1nF X7R 1206 10% Flex Soft AECQ2
Bourns CHV1206-JW-105EST
Thick Film Resistors - SMD ResHV ST 1206 1M 5% 0.25W TCR200
ROHM Semiconductor SFR18EZPF3302
Thick Film Resistors - SMD
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
KEMET T491B105K035AT
Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=5ohms
Nexperia 2N7002,215
MOSFET 2N7002/SOT23/TO-236AB
KEMET T491D107K016AT
Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=700mOhms
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206

FEATURED PRODUCTS
DIALIGHT