081-0137-303

Dialight
645-081-0137-303

081-0137-303

Mfr.:

Description:
Lamp Lenses MIN PANEL IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:

33 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$21.11 $21.11
$15.94 $159.40
$12.25 $306.25
$9.64 $964.00
$8.83 $2,207.50
Product Attribute Attribute Value
Dialight
Product Category: Lamp Lenses
RoHS:  Details
Lens Caps
Incandescent, Based LED, Neon
T-3 1/4
Bulk
Brand: Dialight
Product Type: Lamp Lenses
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Part # Aliases: 810137303 0810137303
Unit Weight: 6.804 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Schurter 6100.3300
AC Power Entry Modules PNL SCREW-ON .250 QC
Honeywell 2TL1-3
Toggle Switches 2 Pole 2 Position ON-ON
Orion Fans G92-16
Fan Accessories Fan Finger Guard for 92mm Fan, Bright Basic Wire, Bright Nickel Chrome
Cinch Connectivity Solutions BJ28
RF Adapters - Between Series BNC Blkhd Strt Jack 50 Ohm Feedthru
C&K Switches 7105SYZQE
Toggle Switches (ON)-OFF-(ON) SLDR
TE Connectivity W23-X1A1G-1
Circuit Breakers 1A PUSH/PULL ACT.
Radiall R570812000
Coaxial Switches SPDT Ramses SMA2.9 40GHz Failsafe 12Vdc Pins Terminals
Amphenol M24308/2-1Z
D-Sub Mil Spec Connectors Mil-Spec D-Sub
Molex 08-50-0108
Headers & Wire Housings TERMINAL 22-26 BULK
Keystone Electronics 7164
Racks & Rack Cabinet Accessories FERRULE BRS NKL PL

FEATURED PRODUCTS
DIALIGHT