460-71RT-802

Dialight
645-460-71RT-802

460-71RT-802

Mfr.:

Description:
Traffic & Automotive NON-REG 4" S/T/T

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$58.42 $58.42
$44.06 $440.60
$41.57 $1,039.25
$37.00 $3,700.00
$36.03 $9,007.50
$33.99 $16,995.00
Product Attribute Attribute Value
Dialight
Product Category: Traffic & Automotive
RoHS: N
Bus / Heavy Duty Vehicle Signal Lights
Red
12 V, 24 V
Bulk
Brand: Dialight
Product Type: Traffic & Automotive Lighting
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT