470-81CT-801

Dialight
645-470-81CT-801

470-81CT-801

Mfr.:

Description:
Traffic & Automotive 4" HI-INT WHT NO OPTCS BLK FLG

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 18   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$124.34 $2,238.12
Product Attribute Attribute Value
Dialight
Product Category: Traffic & Automotive
RoHS: N
White Lighting
White
12 V, 24 V
Bulk
Brand: Dialight
Product Type: Traffic & Automotive Lighting
Factory Pack Quantity: 1
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT