507-4761-3331-500F

Dialight
645-50747613331-500F

507-4761-3331-500F

Mfr.:

Description:
Panel Mount Indicator Lamps LED DATALITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:

126
Can Dispatch Immediately

On Order:

175
Expected 23-Oct-23

Factory Lead Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$13.72 $13.72
$10.03 $100.30
$9.93 $993.00
$7.76 $1,940.00
$7.26 $3,630.00
$6.69 $6,690.00
Product Attribute Attribute Value
Dialight
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
LED Panel Mount Indicators
Based LED
507
Bulk
Brand: Dialight
Lens Shape: Cylindrical
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Unit Weight: 2 g
This functionality requires JavaScript to be enabled.
CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Mini-Circuits VAT-3W2+
Attenuators - Interconnects FXD SS ATTEN / SMA / RoHS
TE Connectivity 27E894
Relay Sockets & Fixings 4PDT DIN MT KH/KHA
Dialight 507-4861-3332-500F
Panel Mount Indicator Lamps LED DATALITE
Dialight 507-4757-3331-500F
Panel Mount Indicator Lamps RED TRANSPARENT 5.0V CYLINDRICAL CAP
Dialight 508-8745-504
Lamp Holders & Accessories Holder W/ collar Turret Terminals
Dialight 507-4961-3333-500F
Panel Mount Indicator Lamps DATALAMP AMBER
Dialight 507-4537-1431-640F
Panel Mount Indicator Lamps NEON DATALITE
Honeywell 12TW1-10A
Toggle Switches Sealed OI/TW MSC TOGGLE

FEATURED PRODUCTS
DIALIGHT