508-7445-504

Dialight
645-508-7445-504

508-7445-504

Mfr.:

Description:
Lamp Holders & Accessories DATALAMP HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$56.94 $56.94
$46.06 $460.60
$41.68 $1,042.00
$39.09 $3,909.00
$38.64 $9,660.00
$37.70 $18,850.00
Product Attribute Attribute Value
Dialight
Product Category: Lamp Holders & Accessories
RoHS:  Details
PMI Bases
Neon
T-2
Bi-Pin
Bulk
Brand: Dialight
Product Type: Lamp Holders
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bourns CHV1206AFX-1003ELF
Thick Film Resistors - SMD ResHV A 1206 100k 1% 0.25W TCR100
Phoenix Contact 1754607
Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 24-16AWG Spring
TE Connectivity T92P7D12-12
General Purpose Relays DPST-NO PC MT 12VDC
TE Connectivity 5227222-3
RF Connectors / Coaxial Connectors VERTICAL JACK 50 OHM
Vishay CRCW120610K0FKEAC
Thick Film Resistors - SMD 1/4Watt 10Kohms 1% Commercial Use
Pomona 3846
RF Adapters - In Series BNC (F-F), ISOLATED GND
KYOCERA AVX 12061C104K4Z4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10% Flex AEC-Q200
Apem LK68GB126M3
Keylock Switches 4A 125V DPDT 2POS, Black
NorComp 180-078-213R021
D-Sub High Density Connectors 78P Fem Vt Dip Sol w/ Clinch Nut 2
YAGEO RC1206FR-13180RL
Thick Film Resistors - SMD 180 Ohms 250 mW 1206 1%

FEATURED PRODUCTS
DIALIGHT