508-7545-504

Dialight
645-508-7545-504

508-7545-504

Mfr.:

Description:
Lamp Holders & Accessories DATALAMP HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

116
Expected 18-Oct-23

Factory Lead Time:

63
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$36.55 $36.55
$27.56 $275.60
$26.96 $674.00
$23.15 $2,315.00
$21.25 $10,625.00
Product Attribute Attribute Value
Dialight
Product Category: Lamp Holders & Accessories
RoHS:  Details
PMI Bases
Neon
T-2
Bi-Pin
Bulk
Brand: Dialight
Panel Thickness Dimension: 0.156 in
Product Type: Lamp Holders
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Unit Weight: 7 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 66740-6
Pin & Socket Connectors SKT CONTACT 16,14-12 gold Type XII
Eaton BK/HKP-R
Fuse Holder 1/4 X 1-1/4 PANEL MOUNT
TE Connectivity 208483-1
Standard Circular Connector RECP SQUARE STD 28-7
TE Connectivity 208485-1
Standard Circular Connector RECP SQUARE REV 28-7
TE Connectivity KUP-14D15F-24
General Purpose Relays Relay 3PDT 10A 24VDC 472Ohm Plain Case
Dialight 507-4538-1433-630F
Panel Mount Indicator Lamps NEON DATALITE
Panduit ABM1M-AT-C
Cable Tie Mounts Cbl Tie Mount Hi Tmp Adh. .50x.50
Molex 39-01-2105
Headers & Wire Housings 10 CRKT HOUSING
TE Connectivity 87667-2
Headers & Wire Housings STANDARD PRESSURE 26-22 AWG gold

FEATURED PRODUCTS
DIALIGHT