515-1011F

Dialight
645-515-1011F

515-1011F

Mfr.:

Description:
LED Light Pipes LIGHT PIPE SINGLE EL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,636

Stock:

3,636
Can Dispatch Immediately

On Order:

5,850
Expected 01-Nov-23

Factory Lead Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.98 $1.98
$1.15 $11.50
$0.922 $92.20
$0.847 $423.50
$0.666 $666.00
$0.663 $1,657.50
$0.648 $3,240.00
$0.637 $6,370.00
Product Attribute Attribute Value
Dialight
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
1 Element
Clear
PCB Mount
Right Angle
4.83 mm
Round
4.83 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Product Type: LED Light Pipes
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 752.895 mg
This functionality requires JavaScript to be enabled.
CNHTS:
3926909090
CAHTS:
8541400010
USHTS:
9001909000
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Image Description
Tusonix / CTS 2425-018-X7R0-102PLF
EMI Feedthrough Filters 1000pF -0 +100% 200Vdc @85C
Wurth Elektronik 140356145000
Phototransistors WL-OCPT 80V 3.75KVrm 10pF SOP 4 V-Type
Analog Devices Inc. AD536AJDZ
Power Management Specialised - PMIC RMS/DC CONVERTER IC
KYOCERA AVX 04023C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0402 10%
Wurth Elektronik 7499011121A
Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT Tab Dn EMI
YAGEO RC0805FR-07100RL
Thick Film Resistors - SMD 100 Ohms 125 mW 0805 1%
TE Connectivity CRG0805ZR
Thick Film Resistors - SMD CRG0805 ZEROHM
KEMET C0805C224J1RECTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 5%
YAGEO CC0805JPNPO9BN102
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0805 5%
Littelfuse 03500417XP
Fuse Holder 2CS ATO 5 Pole