515-1159F

Dialight
645-515-1159F

515-1159F

Mfr.:

Description:
LED Light Pipes 3mm CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 25

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.23 $1,230.00
Product Attribute Attribute Value
Dialight
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
11.4 mm
Bulk
Brand: Dialight
Product Type: LED Light Pipes
Factory Pack Quantity: 25
Subcategory: LED Indication
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99