51513530625F

Dialight
645-51513530625F

51513530625F

Mfr.:

Description:
LED Light Pipes 5mm PMVLP DOME .162inx.625in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,161

Stock:

1,161 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.73 $1.73
$1.04 $10.40
$0.821 $82.10
$0.808 $161.60
$0.784 $392.00
$0.669 $669.00
$0.619 $1,238.00
$0.596 $2,980.00
$0.582 $5,820.00
Product Attribute Attribute Value
Dialight
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
Panel Mount
Vertical
-
Round Lens, Dome Face
15.88 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 5 mm x 15.88 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 369.800 mg

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909985
TARIC:
8541401000
ECCN:
EAR99

Optopipe® 5mm Output Panel Mount Light Pipes

Dialight Optopipe® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.

Image Description
VCC VBL3D0500C
LED Light Pipes PCB Mount 3mm .5 inch L Dome CLR
VCC VBL3D0600C
LED Light Pipes PCB Mount 3mm .6 inch L Dome CLR
Swissbit SFUI016GJ2AB2TO-C-5S-2AP-STD
USB Flash Drives Industrial Embedded USB module, U-48, 16 GB, 3D PSLC Flash, 0 C to +70 C
Weidmuller 9021070000
Terminals H2,5/15T GRAY PACK OF 500
Molex 50-57-9004
Headers & Wire Housings HSG 4P SINGLE ROW NON-POLARIZED
TE Connectivity 350777-1
Pin & Socket Connectors PLUG HOUSE 2 POS
BIVAR PLP2-750
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Molex 39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Dialight 51513520625F
LED Light Pipes 5mm PMVLP CONVEX .162inx.625in
Heyco 2010
Grommets & Bushings SB 312-3 BLK