521-8069F

Dialight
645-521-8069F

521-8069F

Mfr.:

Description:
Standard LEDs - Through Hole 2MM YEL/GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2000   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.617 $1,234.00
$0.601 $1,502.50
$0.591 $2,955.00
$0.588 $5,880.00
$0.583 $14,575.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Bi-Color LEDs
Yellow, Green
595 nm, 572 nm
120 mcd, 45 mcd
40 deg
20 mA
2 V, 2.1 V
120 mW, 75 mW
3.3 mm
2.4 mm
3.3 mm x 2.4 mm
- 40 C
+ 100 C
Colorless
1.8 mm
Dome
Diffused
Bulk
Brand: Dialight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99