521-9450F

Dialight
645-521-9450F

521-9450F

Mfr.:

Description:
Standard LEDs - Through Hole DISCRETE LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:

39
Can Dispatch Immediately

On Order:

1,000
Expected 29-Nov-23

Factory Lead Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.14 $3.14
$2.12 $21.20
$1.62 $162.00
$1.43 $715.00
$1.19 $1,190.00
$1.17 $5,850.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Bi-Color LEDs
Red, Green
635 nm, 565 nm
5 mcd, 8 mcd
65 deg
10 mA
2.1 V, 2.3 V
135 mW
5.08 mm
5.08 mm
9.19 mm
T-1 3/4 (5 mm)
- 20 C
+ 85 C
Colorless
5 mm
Dome
Diffused
Bulk
Common Cathode
Brand: Dialight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Unit Weight: 435 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Amphenol TVUCOMODE
Extraction, Removal & Insertion Tools TV MicroCom Removal Tool
Molex 201842-1040
Heavy Duty Power Connectors MultiCat Vert Header 4 Circ BLK Key A
Analog Devices Inc. LT8471IFE#PBF
Switching Voltage Regulators 2x Multitopology DC/DC Convs w/ 2A Switc
Texas Instruments TPS84259RKGR
Switching Voltage Regulators 4.5V-40Vin,up to 15W Neg-Out Int Pwr Sol
Diodes Incorporated MMBT3904-7-F
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
Nexperia BCP56-16,115
Bipolar Transistors - BJT BCP56-16/SOT223/SC-73
Infineon IRFB4332PBF
MOSFET MOSFT 250V 60A 33mOhm 99nC Qg
Bourns 3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Sealed Vertical Adjust
YAGEO RC1206JR-071K5L
Thick Film Resistors - SMD 1.5 kOhms 250 mW 1206 5%
Texas Instruments SN74HC595D
Counter Shift Registers Tri-State 8-Bit