521-9768F

Dialight
645-521-9768F

521-9768F

Mfr.:

Description:
Standard LEDs - Through Hole DISCRETE LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 746

Stock:

746 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.05 $10.50
$0.778 $77.80
$0.714 $357.00
$0.588 $588.00
$0.569 $1,138.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Bi-Color LEDs
T-1 (3 mm)
Red, Yellow
630 nm, 585 nm
5.6 mcd, 5.6 mcd
80 deg
20 mA
2 V, 2.1 V
100 mW, 60 mW
3 mm
3 mm
4.44 mm
T-1 (3 mm)
- 55 C
+ 100 C
Colorless
3 mm
Dome
Diffused
Bulk
-
Brand: Dialight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Neutrik NYS229-U
1/4" OPEN FRAME JACK MONO NICKEL
onsemi 1N4148
100V Io/200mA BULK
Cinch Connectivity Solutions 108-0903-001
BANANA JACK BLACK BU-31602-0
Cinch Connectivity Solutions 108-0910-001
BANANA JACK BLUE
Cinch Connectivity Solutions 108-0912-001
BANANA JACK VIOLET
Cinch Connectivity Solutions 108-0901-001
BANANA JACK WHITE
Wurth Elektronik 61301011821
WR-PHD 2.54mm 10Pin Socket Header
Switchcraft 721AFMS
DC Power Jack Shield Front Pnl Mnt 2.1mm
Amphenol 10129378-910001BLF
ECONOSTIK HEADER SR VT TH 1X10
Delta Electronics DH06D1212A
DC/DC Converter, +/-12Vout, 6W