550-2304-004F

Dialight
645-550-2304-004F

550-2304-004F

Mfr.:

Description:
LED Circuit Board Indicators 5 MMQUAD CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 300   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.86 $1,458.00
$4.33 $2,165.00
$3.97 $3,970.00
$3.81 $9,525.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
5 mm
583 nm
5.7 mcd
Through Hole
Diffused
10 mA
2.4 V
Bulk
Brand: Dialight
Configuration: 4 Single Color LEDs, Single Level
Lens Shape: Dome
Orientation: Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99