550-5607F

Dialight
645-550-5607F

550-5607F

Mfr.:

Description:
LED Circuit Board Indicators GREEN CLR SUP BRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,687

Stock:

1,687 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.58 $2.58
$1.62 $16.20
$1.11 $111.00
$1.08 $216.00
$1.04 $520.00
$0.94 $940.00
$0.897 $1,794.00
$0.878 $4,390.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
5 mm
565 nm
120 mcd
Through Hole
24 deg
Tinted, Clear
20 mA
2.3 V
550
Bulk
Brand: Dialight
Configuration: 1 Single Color LED, Single Level
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments TPS3808G18DBVR
Supervisory Circuits Programmable-Delay Supervisory
Wurth Elektronik 865080342006
Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 47uF 16V 20% SMD/SMT
Nexperia BAS321,115
Diodes - General Purpose, Power, Switching BAS321/SOD323/SOD2
KEMET C1206C106K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1206 10%
Molex 67068-8000
USB Connectors USB TYPE B RECEPT. Rt.Angle Gold Flash
Microchip MCP6072T-E/SN
Precision Amplifiers Dual 1.8V 1MHz Op Amp E temp
Vishay SI2319DS-T1-E3
MOSFET 40V 3.0A 1.25W 82 mohms @ 10V
STMicroelectronics L78L06ACUTR
Linear Voltage Regulators 6.0V 0.1A Positive
Bourns SRR1208-470YL
Power Inductors - SMD 47uH 15% SMD 1208
TE Connectivity LR1F825R
Metal Film Resistors - Through Hole LR1 1% 825R