551-0001-900F

Dialight
645-551-0001-900F

551-0001-900F

Mfr.:

Description:
LED Circuit Board Indicators 3mm CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 1700   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.74 $1,258.00
$0.703 $1,406.00
$0.689 $3,445.00
$0.672 $6,720.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
3 mm
563 nm
16 mcd
Through Hole
45 deg
Tinted, Diffused
20 mA
2.1 V
551
Bulk
Brand: Dialight
Configuration: 1 Single Color LED, Single Level
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99