555-2401F

Dialight
645-555-2401F

555-2401F

Mfr.:

Description:
LED Circuit Board Indicators YELLOW DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,946

Stock:

1,946 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.13 $3.13
$2.09 $20.90
$1.93 $96.50
$1.61 $161.00
$1.55 $310.00
$1.45 $725.00
$1.30 $1,300.00
$1.18 $2,950.00
$1.15 $5,750.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
2 mm
583 nm
2 mcd
Through Hole
40 deg
Tinted
20 mA
2.2 V
555
Bulk
Brand: Dialight
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 220 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

550/551/555 Series LED Circuit Board Indicators

Dialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.

Image Description
Vishay TCMT1103
Transistor Output Optocouplers Phototransistor Out
Molex 1210230238
Circular DIN Connectors CONNECTOR 182 PG09 BLACK H12
TDK B66311G0500X127
Ferrite Cores & Accessories E20/10/6 N27LP 0.500 MM
Dialight 555-2001F
LED Circuit Board Indicators RED DIFFUSED
CUI Inc. VHB50W-Q24-S5
Isolated DC/DC Converters - Through Hole dc-dc isolated, 50 W, 9-36 Vdc input, 5 Vdc, 10 A, single output, DIP
Dialight 555-2301F
LED Circuit Board Indicators GREEN DIFFUSED
TDK B66311G0000X127
Ferrite Cores & Accessories E20/10/6 N27OL
Sensata HSP-2
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve
Positronic MC8020D
D-Sub Contacts