556-1303-808F

Dialight
645-556-1303-808F

556-1303-808F

Mfr.:

Description:
LED Panel Mount Indicators YELLOW LED PMI-12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

15 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$113.66 $113.66
$101.10 $1,011.00
$97.80 $2,445.00
$96.75 $9,675.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
25.4 mm
Panel Mount
Screw Terminal
Yellow, Diffused
-
12 V
Round Flat
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Yellow
Lens Transparency: Transparent
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99